CA-RTPRNMA004

Heilind Number:LCMCA-RTPRNMA004
Manufacturer:L-com
Manufacturer Number:CA-RTPRNMA004
ECAD Model:
3D Model

Description:

CA 195 RP-TNC R/A PLUG/NM 4FT

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-RTPRNMA004
Series:CA-R Series
Impedance:50 Ohm
Operating Frequency:900 to 5800 MHz
Cable Length:4 ft
Jacket Color:Black
SKU:LCMCA-RTPRNMA004