CA-SBPSBPRCN48

Heilind Number:LCMCA-SBPSBPRCN48
Manufacturer:L-com
Manufacturer Number:CA-SBPSBPRCN48
ECAD Model:
3D Model

Description:

CA CA-100 SMB P / P RA 48IN

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-SBPSBPRCN48
Series:CA-S Series
Impedance:50 Ohm
Cable Length:48 in
Jacket Color:Black
Operating Frequency:900 to 2500 MHz
SKU:LCMCA-SBPSBPRCN48