CA-SMNFA002

Heilind Number:LCMCA-SMNFA002
Manufacturer:L-com
Manufacturer Number:CA-SMNFA002
ECAD Model:
3D Model

Description:

CA CA-195 SMA M/TYPE N F 2FT

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-SMNFA002
Series:CA-S Series
Impedance:50 Ohm
Cable Length:2 ft
Jacket Color:Black
Operating Frequency:900 to 5800 MHz
SKU:LCMCA-SMNFA002