CA-SMNFBA020

Heilind Number:LCMCA-SMNFBA020
Manufacturer:L-com
Manufacturer Number:CA-SMNFBA020
ECAD Model:
3D Model

Description:

CA CA-195 SMA M/NF BLKHD 20FT

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-SMNFBA020
Series:CA-S Series
Impedance:50 Ohm
Cable Length:20 ft
Jacket Color:Black
Operating Frequency:900 to 5800 MHz
SKU:LCMCA-SMNFBA020