CA-TMNFA010

Heilind Number:LCMCA-TMNFA010
Manufacturer:L-com
Manufacturer Number:CA-TMNFA010
ECAD Model:
3D Model

Description:

CA CA195 TNC-M / TYPE-N F 10FT

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-TMNFA010
Series:CA-T Series
Impedance:50 Ohm
Operating Frequency:900 to 5800 MHz
Cable Length:10 ft
Jacket Color:Black
SKU:LCMCA-TMNFA010