CA-TMNMA002

Heilind Number:LCMCA-TMNMA002
Manufacturer:L-com
Manufacturer Number:CA-TMNMA002
ECAD Model:
3D Model

Description:

CA CA-195 TNC-MALE/N-MALE COAXIAL CABLING

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-TMNMA002
Series:CA-T Series
Impedance:50 Ohm
Operating Frequency:900 to 5800 MHz
Cable Length:2 ft
Jacket Color:Black
SKU:LCMCA-TMNMA002