CA4NMLPNF010

Heilind Number:LCMCA4NMLPNF010
Manufacturer:L-com
Manufacturer Number:CA4NMLPNF010
ECAD Model:
3D Model

Description:

CA NM / NF 6GHZ LP CA-400 10FT

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA4NMLPNF010
Series:CA-4N Series
Impedance:50 Ohm
Operating Frequency:0 to 5.8 GHz
Cable Length:10 ft
Jacket Color:Black
SKU:LCMCA4NMLPNF010