CA4RTMRTF025

Heilind Number:LCMCA4RTMRTF025
Manufacturer:L-com
Manufacturer Number:CA4RTMRTF025
ECAD Model:
3D Model

Description:

CA RP-TNC PLUG/JACK 25' CA-400

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA4RTMRTF025
Series:CA-4R Series
Impedance:50 Ohm
Operating Frequency:900 to 5800 MHz
Cable Length:25 ft
Jacket Color:Black
SKU:LCMCA4RTMRTF025