| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com CAUZALB-3M |
| SKU: | LCMCAUZALB-3M |
CAUZALB-3M
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com D38999/26WB35PA | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| L-com D38999/26WD97SN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| L-com D38999/20WB35PN | MIL-DTL-38999/20 - Connectors Electrical Circular Receptacle Threaded Wall Mounting Flange Removable Crimp Contacts Series III | ![]() |
| L-com 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
| L-com 15-04-5121 | 2.54mm SL Interim Clip, 12 Circuits | ![]() |
| L-com 22-55-2123 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 12 Circuits, Black | ![]() |
| L-com 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| L-com PLT1S-C0 | Pan-Ty® locking tie, standard cross section, 4.8 (122mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| L-com PL80-7 | TRC Plug, Wrench Crimp, Straight, 2-lug, For TRC-50-2 Cable | ![]() |


