CC-4TMTM006

Heilind Number:LCMCC-4TMTM006
Manufacturer:L-com
Manufacturer Number:CC-4TMTM006
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CC-4TMTM006
Series:CC-4TMTM Series
Impedance:50 Ohm
Operating Frequency:4 GHz
Cable Length:6 ft
Jacket Color:Black
SKU:LCMCC-4TMTM006