| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com CSUZAB-3M |
| SKU: | LCMCSUZAB-3M |
CSUZAB-3M
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 132111 | RF Connector SMA Right Angle Solder Plug RG-405 0.086-inch Conformable 50 Ohm | ![]() |
| L-com 16-02-0097 | SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with 0.38µm Selective Gold (Au) Plated Contact | ![]() |
| L-com 22-55-2103 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 10 Circuits, Black | ![]() |
| L-com 50394-8100 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
| L-com 51110-2051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 20 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |


