| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com ECF110C6-S |
| SKU: | LCMECF110C6-S |
ECF110C6-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 66104-9 | Cut Strip - III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| L-com 3302/20 300 | 3302/20 300, 20/CAB/RC/CC/28AWG/STR/.050 /3 | ![]() |
| L-com 09-50-3031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| L-com 51006-0400 | 2.00mm Pitch Wire-to-Wire Plug Housing, 4 Circuits | ![]() |
| L-com NB24322001 | NB24322001 M23053/4-202-0 | ![]() |
| L-com 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| L-com 971-009-030R121 | D-Sub Backshell, 9 Position, 45° Entry | ![]() |
| L-com 971-025-030R121 | D-Sub Backshell, 25 Position, 45° Entry | ![]() |


