| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com ECF504-30-1AAS |
| SKU: | LCMECF504-30-1AAS |
ECF504-30-1AAS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 205839-3 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| L-com 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| L-com 206705-1 | CPC RECP. ASY SIZE 13-9 | ![]() |
| L-com 20VK6 | 20VK6=F7357 S0 | ![]() |
| L-com 105-0752-001 | ELECT. CIRCUIT HARDWARE | ![]() |
| L-com 70543-0003 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |


