| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com ECF504-SC6-MINI |
| SKU: | LCMECF504-SC6-MINI |
ECF504-SC6-MINI
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 2301838-2 | AMPL REC HD20, VERT, 9P, B/L,4-40 S/LOCK | ![]() |
| L-com 2311768-1 | AMPL REC, HD22, R/A, 26P, THREADED | ![]() |
| L-com 165X16719X | D-SUB-Shielded Cap, 9-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| L-com 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| L-com 9114 | HANDLE | ![]() |
| L-com 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| L-com PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


