| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com LC3CA2257-24 |
| Series: | LC3CA Series |
| Impedance: | 78 Ohm |
| Operating Frequency: | 500 MHz |
| Cable Length: | 24 in |
| Jacket Color: | Blue |
| SKU: | LCMLC3CA2257-24 |
| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com LC3CA2257-24 |
| Series: | LC3CA Series |
| Impedance: | 78 Ohm |
| Operating Frequency: | 500 MHz |
| Cable Length: | 24 in |
| Jacket Color: | Blue |
| SKU: | LCMLC3CA2257-24 |