LCCA30010-FT1

Heilind Number:LCMLCCA30010-FT1
Manufacturer:L-com
Manufacturer Number:LCCA30010-FT1
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com LCCA30010-FT1
Series:LCCA Series
Impedance:50 Ohm
Operating Frequency:18 GHz
Cable Length:1 ft
Jacket Color:Green
SKU:LCMLCCA30010-FT1