LCCA30188-FT1.5

Heilind Number:LCMLCCA30188-FT1.5
Manufacturer:L-com
Manufacturer Number:LCCA30188-FT1.5
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com LCCA30188-FT1.5
Series:LCCA Series
Impedance:50 Ohm
Operating Frequency:6 GHz
Cable Length:1.5 ft
Jacket Color:Black
SKU:LCMLCCA30188-FT1.5