LCCA30203-FT1

Heilind Number:LCMLCCA30203-FT1
Manufacturer:L-com
Manufacturer Number:LCCA30203-FT1
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com LCCA30203-FT1
Series:LCCA Series
Impedance:50 Ohm
Operating Frequency:6 GHz
Cable Length:1 ft
Jacket Color:Black
SKU:LCMLCCA30203-FT1