LCCA30236-FT4

Heilind Number:LCMLCCA30236-FT4
Manufacturer:L-com
Manufacturer Number:LCCA30236-FT4
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com LCCA30236-FT4
Series:LCCA Series
Impedance:50 Ohm
Operating Frequency:5.8 GHz
Cable Length:4 ft
Jacket Color:Black
SKU:LCMLCCA30236-FT4