LCCA30277-FT5

Heilind Number:LCMLCCA30277-FT5
Manufacturer:L-com
Manufacturer Number:LCCA30277-FT5
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com LCCA30277-FT5
Series:LCCA Series
Impedance:50 Ohm
Operating Frequency:5.8 GHz
Cable Length:5 ft
Jacket Color:Black
SKU:LCMLCCA30277-FT5