LCCA30301-FT10

Heilind Number:LCMLCCA30301-FT10
Manufacturer:L-com
Manufacturer Number:LCCA30301-FT10
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com LCCA30301-FT10
Series:LCCA Series
Impedance:50 Ohm
Operating Frequency:6 GHz
Cable Length:10 ft
Jacket Color:Black
SKU:LCMLCCA30301-FT10