LCCA30477-FT6

Heilind Number:LCMLCCA30477-FT6
Manufacturer:L-com
Manufacturer Number:LCCA30477-FT6
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com LCCA30477-FT6
Series:LCCA Series
Impedance:50 Ohm
Cable Length:6 ft
Jacket Color:Black
Operating Frequency:10 GHz
SKU:LCMLCCA30477-FT6