LCCA30483-FT4

Heilind Number:LCMLCCA30483-FT4
Manufacturer:L-com
Manufacturer Number:LCCA30483-FT4
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com LCCA30483-FT4
Series:LCCA Series
Impedance:50 Ohm
Operating Frequency:10 GHz
Cable Length:4 ft
Jacket Color:Black
SKU:LCMLCCA30483-FT4