LCCA30528-FT2

Heilind Number:LCMLCCA30528-FT2
Manufacturer:L-com
Manufacturer Number:LCCA30528-FT2
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com LCCA30528-FT2
Series:LCCA Series
Impedance:50 Ohm
Operating Frequency:1 GHz
Cable Length:2 ft
Jacket Color:Black
SKU:LCMLCCA30528-FT2