LCCA30725/OR-FT25

Heilind Number:LCMLCCA30725/OR-FT25
Manufacturer:L-com
Manufacturer Number:LCCA30725/OR-FT25
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com LCCA30725/OR-FT25
Series:LCCA Series
Impedance:75 Ohm
Cable Length:25 ft
Jacket Color:Orange
Operating Frequency:12 GHz
SKU:LCMLCCA30725/OR-FT25