LCCA30726/BK-FT1

Heilind Number:LCMLCCA30726/BK-FT1
Manufacturer:L-com
Manufacturer Number:LCCA30726/BK-FT1
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com LCCA30726/BK-FT1
Series:LCCA Series
Impedance:75 Ohm
Cable Length:1 ft
Jacket Color:Black
Operating Frequency:12 GHz
SKU:LCMLCCA30726/BK-FT1