| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com LCCA30797/RD-FT6 |
| Series: | LCCA Series |
| Impedance: | 75 Ohm |
| Cable Length: | 6 ft |
| Jacket Color: | Red |
| Operating Frequency: | 6 GHz |
| SKU: | LCMLCCA30797/RD-FT6 |
| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com LCCA30797/RD-FT6 |
| Series: | LCCA Series |
| Impedance: | 75 Ohm |
| Cable Length: | 6 ft |
| Jacket Color: | Red |
| Operating Frequency: | 6 GHz |
| SKU: | LCMLCCA30797/RD-FT6 |