LCCA30800/VL-FT25

Heilind Number:LCMLCCA30800/VL-FT25
Manufacturer:L-com
Manufacturer Number:LCCA30800/VL-FT25
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com LCCA30800/VL-FT25
Series:LCCA Series
Impedance:75 Ohm
Cable Length:25 ft
Jacket Color:Violet
Operating Frequency:6 GHz
SKU:LCMLCCA30800/VL-FT25