LCCA30859/BK-FT3

Heilind Number:LCMLCCA30859/BK-FT3
Manufacturer:L-com
Manufacturer Number:LCCA30859/BK-FT3
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com LCCA30859/BK-FT3
Series:LCCA Series
Impedance:75 Ohm
Cable Length:3 ft
Jacket Color:Black
Operating Frequency:6 GHz
SKU:LCMLCCA30859/BK-FT3