LCCA30859/BL-FT6

Heilind Number:LCMLCCA30859/BL-FT6
Manufacturer:L-com
Manufacturer Number:LCCA30859/BL-FT6
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com LCCA30859/BL-FT6
Series:LCCA Series
Impedance:75 Ohm
Operating Frequency:6 GHz
Cable Length:6 ft
Jacket Color:Blue
SKU:LCMLCCA30859/BL-FT6