| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com LCCA31021-FT4 |
| Series: | LCCA Series |
| Impedance: | 50 Ohm |
| Cable Length: | 4 ft |
| Jacket Color: | Black |
| Operating Frequency: | 3 GHz |
| SKU: | LCMLCCA31021-FT4 |
| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com LCCA31021-FT4 |
| Series: | LCCA Series |
| Impedance: | 50 Ohm |
| Cable Length: | 4 ft |
| Jacket Color: | Black |
| Operating Frequency: | 3 GHz |
| SKU: | LCMLCCA31021-FT4 |