LCCA31022-M1

Heilind Number:LCMLCCA31022-M1
Manufacturer:L-com
Manufacturer Number:LCCA31022-M1
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com LCCA31022-M1
Series:LCCA Series
Impedance:50 Ohm
Cable Length:1 m
Jacket Color:Black
Operating Frequency:6 GHz
SKU:LCMLCCA31022-M1