LCCA31025-FT5

Heilind Number:LCMLCCA31025-FT5
Manufacturer:L-com
Manufacturer Number:LCCA31025-FT5
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com LCCA31025-FT5
Series:LCCA Series
Impedance:50 Ohm
Cable Length:5 ft
Jacket Color:Black
Operating Frequency:6 GHz
SKU:LCMLCCA31025-FT5