LCCA31031-M1

Heilind Number:LCMLCCA31031-M1
Manufacturer:L-com
Manufacturer Number:LCCA31031-M1
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com LCCA31031-M1
Series:LCCA Series
Impedance:50 Ohm
Cable Length:1 m
Jacket Color:Blue
Operating Frequency:5.8 GHz
SKU:LCMLCCA31031-M1