LCCA31047-M1

Heilind Number:LCMLCCA31047-M1
Manufacturer:L-com
Manufacturer Number:LCCA31047-M1
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com LCCA31047-M1
Series:LCCA Series
Impedance:50 Ohm
Operating Frequency:5.8 GHz
Cable Length:1 m
Jacket Color:Blue
SKU:LCMLCCA31047-M1