LCCA31049-M2

Heilind Number:LCMLCCA31049-M2
Manufacturer:L-com
Manufacturer Number:LCCA31049-M2
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com LCCA31049-M2
Series:LCCA Series
Impedance:50 Ohm
Operating Frequency:5.8 GHz
Cable Length:2 m
Jacket Color:Blue
SKU:LCMLCCA31049-M2