LCCA31060-FT2

Heilind Number:LCMLCCA31060-FT2
Manufacturer:L-com
Manufacturer Number:LCCA31060-FT2
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com LCCA31060-FT2
Series:LCCA Series
Impedance:50 Ohm
Operating Frequency:5.8 GHz
Cable Length:2 ft
Jacket Color:Blue
SKU:LCMLCCA31060-FT2