LCCA31067-FT5

Heilind Number:LCMLCCA31067-FT5
Manufacturer:L-com
Manufacturer Number:LCCA31067-FT5
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com LCCA31067-FT5
Series:LCCA Series
Impedance:50 Ohm
Operating Frequency:3 GHz
Cable Length:5 ft
Jacket Color:Blue
SKU:LCMLCCA31067-FT5