| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com SDRA25AG |
| SKU: | LCMSDRA25AG |
SDRA25AG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| L-com 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| L-com 205166-1 | AMPLIMITE,ASY,PLUG,STD,109,3 | ![]() |
| L-com 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| L-com 207345-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| L-com 34120 | TERMINAL,SOLIS R 16-14 6 | ![]() |
| L-com 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| L-com 643182-1 | UMNL STR/REL ADAPTER CAP NATL | ![]() |
| L-com T4113002051-000 | M12 MALE RA A CODE 5P PG9 GOL D | ![]() |
| L-com 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| L-com 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| L-com 50039-8000 | 2.50mm Pitch Mizu-P25 Crimp Terminal, 50039, Reel | ![]() |
| L-com PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| L-com PLT2S-M0 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


