| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TDC005-2 |
| Cable Length: | 2 ft |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 26 AWG |
| Flammability Rating: | UL 94V-0 |
| Jacket Color: | Gray |
| Operating Temperature: | -20 to 60 °C |
| Connector End A: | RJ45 |
| Connector End A Gender: | Male |
| Connector End B: | RJ45 |
| Connector End B Gender: | Male |
| SKU: | LCMTDC005-2 |

