| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TDG1026KC5 |
| SKU: | LCMTDG1026KC5 |
TDG1026KC5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com PT07E-18-72PY(027) | PG WIRE PIN 22-16 | ![]() |
| L-com 2-87523-3 | Cut Strip - MOD IV RECP PLTD 15 DPLX | ![]() |
| L-com 5-146274-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| L-com 55843-1 | SPLICE,CE 22-14 | ![]() |
| L-com 966144-6 | DOPPLEIT ADERENDH N | ![]() |
| L-com 26-48-1026 | KK 396 Breakaway Header, Right-Angle with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| L-com 26-48-1046 | KK 396 Breakaway Header, Right-Angle with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| L-com 39-29-9023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| L-com 39-29-9107 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| L-com PV18-P47-MY | Pin Terminal, 22 18 AWG, vinyl insulated, .49 pin length. | ![]() |
| L-com SST1M-M | Sta-Strap® cable tie, releasable, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural, bulk package. | ![]() |
| L-com T250R0X2 | Heavy Duty Cable Tie, 20" Long, UL Rated, 250lb Tensile Strength, PA66, Black | ![]() |
| L-com T50MR0M4 | 1-Pc Cable Tie/Screw Mount, 8.5" Long, #10 Screw, 1.8" Max Bundle Dia, 50lb, PA66, Black | ![]() |


