TRD626ASP-WHT-7F

Heilind Number:LCMTRD626ASP-WHT-7F
Manufacturer:L-com
Manufacturer Number:TRD626ASP-WHT-7F
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com TRD626ASP-WHT-7F
Number of Pairs:4
Cable Length:7 ft
Jacket Material:Polyvinyl Chloride
Wire Size:26 AWG
Outer Diameter:0.233 in
Jacket Color:White
Voltage Rating:300 V
Operating Temperature:-20 to 105 °C
Connector End A:RJ45
Connector End A Gender:Male
Connector End B:RJ45
Connector End B Gender:Male
Data Transfer Rate:10 Gbps
Performance Category:Cat6a
Shielding Type:Foil
SKU:LCMTRD626ASP-WHT-7F