TRD626ASR-VLT-25F

Heilind Number:LCMTRD626ASR-VLT-25F
Manufacturer:L-com
Manufacturer Number:TRD626ASR-VLT-25F
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com TRD626ASR-VLT-25F
Wire Size:26 AWG
Cable Length:25 ft
Jacket Color:Violet
Outer Diameter:0.233 in
Shielding Type:Foil
Voltage Rating:300 V
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Polyvinyl Chloride
Number of Pairs:4
Data Transfer Rate:10 Gbps
Performance Category:Cat6a
Operating Temperature:-20 to 75 °C
Connector End A Gender:Male
Connector End B Gender:Male
SKU:LCMTRD626ASR-VLT-25F