| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TRD695ASRA2GRN-2 |
| Wire Size: | 26 AWG |
| Cable Length: | 2 ft |
| Jacket Color: | Green |
| Outer Diameter: | 0.236 in |
| Shielding Type: | Foil |
| Connector End A: | RJ45 |
| Connector End B: | RJ45 |
| Jacket Material: | Polyvinyl Chloride |
| Number of Pairs: | 4 |
| Data Transfer Rate: | 10 Gbps |
| Performance Category: | Cat6a |
| Operating Temperature: | -20 to 75 °C |
| Connector End A Gender: | Male |
| Connector End B Gender: | Male |
| SKU: | LCMTRD695ASRA2GRN-2 |

