TRD695ASZBLK-1

Heilind Number:LCMTRD695ASZBLK-1
Manufacturer:L-com
Manufacturer Number:TRD695ASZBLK-1
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com TRD695ASZBLK-1
Wire Size:26 AWG
Cable Length:1 ft
Jacket Color:Black
Outer Diameter:0.265 in
Shielding Type:Foil
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Low Smoke Zero Halogen
Number of Pairs:4
Data Transfer Rate:10 Gbps
Flammability Rating:VW-1
Performance Category:Cat6a
Operating Temperature:-20 to 75 °C
Connector End A Gender:Male
Connector End B Gender:Male
SKU:LCMTRD695ASZBLK-1