TRD695AWB-1M

Heilind Number:LCMTRD695AWB-1M
Manufacturer:L-com
Manufacturer Number:TRD695AWB-1M
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com TRD695AWB-1M
Wire Size:26 AWG
Cable Length:1 m
Jacket Color:Black
Outer Diameter:0.33 in
Shielding Type:Braid
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Polyvinyl Chloride
Number of Pairs:4
Data Transfer Rate:10 Gbps
Performance Category:Cat6a
Connector End A Gender:Male
Connector End B Gender:Male
SKU:LCMTRD695AWB-1M