| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TRD695RA5Y-15 |
| Number of Pairs: | 4 |
| Cable Length: | 15 ft |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 24 AWG |
| Jacket Color: | Yellow |
| Connector End A: | RJ45 |
| Connector End A Gender: | Male |
| Connector End B: | RJ45 |
| Connector End B Gender: | Male |
| Performance Category: | Cat6 |
| Shielding Type: | Unshielded |
| SKU: | LCMTRD695RA5Y-15 |

