| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TRD695SCR-10 |
| SKU: | LCMTRD695SCR-10 |
TRD695SCR-10
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 207016-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, .197 in [5 mm] Centerline, 2 Row, PA 66, Receptacle, Pin | ![]() |
| L-com BSP14-3K | Butt Splice, premium nylon insulated, 18 “ 14 AWG wire range. | ![]() |
| L-com PBMS-H25-M14 | The push button cable tie mount requires a 0.25" (6.4 mm) hole and is gray. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |
| L-com PV10-10RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #10 stud size. | ![]() |
| L-com PV14-10RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, #10 stud size. | ![]() |
| L-com PV14-6RNB-3K | Ring Terminal, narrow tongue, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, #6 stud size. | ![]() |


