| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TRD695SFGRY-2F |
| Number of Pairs: | 4 |
| Cable Length: | 2 ft |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 26 AWG |
| Outer Diameter: | 0.236 in |
| Jacket Color: | Gray |
| Voltage Rating: | 30 V |
| Operating Temperature: | -10 to 75 °C |
| Connector End A: | RJ45 |
| Connector End A Gender: | Male |
| Connector End B: | RJ45 |
| Connector End B Gender: | Male |
| Data Transfer Rate: | 1 Gbps |
| Performance Category: | Cat6 |
| Shielding Type: | Foil + Braid |
| SKU: | LCMTRD695SFGRY-2F |

