TRD730FLAT-BLK-3F

Heilind Number:LCMTRD730FLAT-BLK-3F
Manufacturer:L-com
Manufacturer Number:TRD730FLAT-BLK-3F
ECAD Model:
3D Model

Description:

CAT7 FLAT U/FTP 30AWG CM PVC B

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com TRD730FLAT-BLK-3F
Wire Size:30 AWG
Cable Length:3 ft
Jacket Color:Black
Outer Diameter:0.34 in
Shielding Type:Foil
Voltage Rating:30 V
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Polyvinyl Chloride
Number of Pairs:4
Data Transfer Rate:10 Gbps
Performance Category:Cat7
Operating Temperature:-20 to 60 °C
Connector End A Gender:Male
Connector End B Gender:Male
SKU:LCMTRD730FLAT-BLK-3F